-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1524AJ/80503
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1524AJ/80503
Texas Instruments
0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1524AJ/80503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1524AJ/80503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2524N | 0.05A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1524AJ/80503 vs IP2524N |
UC1524AJ883B | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | Texas Instruments | UC1524AJ/80503 vs UC1524AJ883B |
UC1524AJ/80503 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524AJ/80503 vs UC1524AJ/80503 |
UC2524AJ | Advanced Regulating Pulse Width Modulators 16-CDIP -40 to 85 | Texas Instruments | UC1524AJ/80503 vs UC2524AJ |
IP3524N | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | UC1524AJ/80503 vs IP3524N |
IP2524N | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | UC1524AJ/80503 vs IP2524N |
UC2524AJ/883B | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC1524AJ/80503 vs UC2524AJ/883B |
5962-8764502EA | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | Texas Instruments | UC1524AJ/80503 vs 5962-8764502EA |