There are no models available for this part yet.
Overview of UC1708JE/90100 by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
69901-004 | Amphenol Communications Solutions | 2x8 PCB Header, Right Angle, 5.08mm (0.2inch) Solder tail, Black | |
69901-007 | Amphenol Communications Solutions | 2x8 PCB Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray |
Price & Stock for UC1708JE/90100 by Unitrode Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 3A, BIPOLAR, CDIP16 | 52 |
|
$36.0000 / $39.0000 | Buy Now |