Part Details for UC17132J by Unitrode Corporation
Overview of UC17132J by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UC17132J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC17132J-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$7.4500 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, BIPolar, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 797 |
|
$6.3900 / $7.5200 | Buy Now |
Part Details for UC17132J
UC17132J CAD Models
UC17132J Part Data Attributes
|
UC17132J
Unitrode Corporation
Buy Now
|
Compare Parts:
UC17132J
Unitrode Corporation
Buffer/Inverter Based Peripheral Driver 1 Driver 0.9A BIPolar CDIP8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 700 µs | |
Turn-on Time | 13500 µs |