Part Details for UC17133J by Texas Instruments
Overview of UC17133J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UC17133J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC17133J-ND
|
DigiKey | BUFFER/INVERTER PERIPHL DRIVER Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
267 In Stock |
|
$7.0700 | Buy Now |
|
Rochester Electronics | UC17133 - Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, BIPolar, CDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 267 |
|
$6.0700 / $7.1400 | Buy Now |
Part Details for UC17133J
UC17133J CAD Models
UC17133J Part Data Attributes
|
UC17133J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC17133J
Texas Instruments
High Side Smart Power Switch 8-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 6 µs | |
Turn-on Time | 6 µs | |
Width | 7.62 mm |
Alternate Parts for UC17133J
This table gives cross-reference parts and alternative options found for UC17133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC17133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC37133J | 0.7A BUF OR INV BASED PRPHL DRVR, CDIP8, DIP-8 | Texas Instruments | UC17133J vs UC37133J |
UC27133N | 0.9A BUF OR INV BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UC17133J vs UC27133N |