There are no models available for this part yet.
Overview of UC1855BJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UC1855BJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UC1855BJ-ND
|
DigiKey | POWER FACTOR CONTROLLER Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$13.6000 | Buy Now | |
Rochester Electronics | Power Factor Controller, Current-mode, 1.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$11.6700 / $13.7300 | Buy Now |
CAD Models for UC1855BJ by Texas Instruments
Part Data Attributes for UC1855BJ by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-CDIP-T16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for UC1855BJ
This table gives cross-reference parts and alternative options found for UC1855BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1855BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3855BN | Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UC1855BJ vs UC3855BN |
UC1855BJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1855BJ vs UC1855BJ |
UC2855BNG4 | High Performance Power Factor Preregulator 20-PDIP -40 to 85 | Texas Instruments | UC1855BJ vs UC2855BNG4 |
UC3855ANG4 | High Performance Power Factor Preregulator 20-PDIP 0 to 70 | Texas Instruments | UC1855BJ vs UC3855ANG4 |
UC3855BNG4 | Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UC1855BJ vs UC3855BNG4 |
UC2855BN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC1855BJ vs UC2855BN |
UC1855AJ/883B | Power Factor Controller, Current-mode, 1.5A, 500kHz Switching Freq-Max, CDIP20, DIP-20 | Unitrode Corp (RETIRED) | UC1855BJ vs UC1855AJ/883B |
UC3855AN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC1855BJ vs UC3855AN |
UC2855AJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20 | Texas Instruments | UC1855BJ vs UC2855AJ |
UC2855AN | High Performance Power Factor Preregulator 20-PDIP -40 to 85 | Texas Instruments | UC1855BJ vs UC2855AN |
Related Parts for UC1855BJ
-
UC2573NG4Switching Regulator or Controllers
-
TUSB4020BIPHPRQ1Power Management Circuits
-
TSX712ISTOperational Amplifiers
-
TPS7A5401QRGRRQ1Linear Regulator ICs
-
UA9637ACPSRE4Line Driver or Receivers
-
UC2637DWTRMotion Control Electronics
-
TS3L100PWMultiplexers or Switches
-
UC1611J883BRectifier Diodes
-
UC2707QG3MOSFET Drivers