Part Details for UC20GD-MINIPCIE-S by Quectel Wireless Solutions Co Ltd
Overview of UC20GD-MINIPCIE-S by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC20GD-MINIPCIE-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43269970
|
Verical | UC20GD-MINIPCIE-S Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$82.2291 | Buy Now |
DISTI #
UC20GD-MINIPCIE-S
|
Avnet Silica | UMTS/HSPA+ Module 850MHz/900MHz/1800MHz/1900MHz 3.3V Mini PCIe Tray (Alt: UC20GD-MINIPCIE-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UC20GD-MINIPCIE-S
UC20GD-MINIPCIE-S CAD Models
UC20GD-MINIPCIE-S Part Data Attributes:
|
UC20GD-MINIPCIE-S
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
UC20GD-MINIPCIE-S
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |