Part Details for UC20ML-NAML-QA001 by Amphenol LTW Technology
Overview of UC20ML-NAML-QA001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC20ML-NAML-QA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5548
|
Newark | Usb, Type C 2.0, 3A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UC20ML-NAML-QA001 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $13.9300 | Buy Now |
DISTI #
1754-UC20ML-NAML-QA001-ND
|
DigiKey | CBL USB2.0 A PLUG-C PLUG W/COUPL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
170 In Stock |
|
$11.4438 / $16.2400 | Buy Now |
DISTI #
LTWUC20ML-NAML-QA001
|
Heilind Electronics | USB, TYPE C 2.0, 3A, OVERMOLDE MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Usb, Type C 2.0, 3A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UC20ML-NAML-QA001 RoHS: Compliant |
100 In Stock |
|
$8.4200 / $11.1400 | Buy Now |
DISTI #
UC20ML-NAML-QA001
|
TME | UC20ML-NAML-QA001 Min Qty: 350 | 0 |
|
$10.6400 | RFQ |
DISTI #
LTWUC20ML-NAML-QA001
|
Interstate Connecting Components | USB, TYPE C 2.0, 3A, OVERMOLDE MM | 0 |
|
Buy Now | |
|
Master Electronics | Usb, Type C 2.0, 3A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UC20ML-NAML-QA001 RoHS: Compliant |
100 In Stock |
|
$8.4200 / $11.1400 | Buy Now |