Part Details for UC2525BDWTR by Unitrode Corporation
Overview of UC2525BDWTR by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2525BDWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2525BDWTR-ND
|
DigiKey | UC2525B REGULATING PULSE WIDTH M Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$3.6000 | Buy Now |
|
Rochester Electronics | UC2525B Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for UC2525BDWTR
UC2525BDWTR CAD Models
UC2525BDWTR Part Data Attributes
|
UC2525BDWTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2525BDWTR
Unitrode Corporation
Switching Controller Voltage-mode 0.5A 500kHz Switching Freq-Max BIPolar PDSO16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |