Part Details for UC2577TDKTTT-ADJ by Texas Instruments
Overview of UC2577TDKTTT-ADJ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2577TDKTTT-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07427877
|
Arrow Electronics | Conv DC-DC 3V to 40V Step Up Single-Out 0V to 60V 3A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1610 Container: Cut Strips | Americas - 1 |
|
$8.7110 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$15.7250 / $19.1250 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Current-mode, 6A, 62kHz Switching Freq-Max, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7331 |
|
$12.0600 / $14.1900 | Buy Now |
Part Details for UC2577TDKTTT-ADJ
UC2577TDKTTT-ADJ CAD Models
UC2577TDKTTT-ADJ Part Data Attributes
|
UC2577TDKTTT-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2577TDKTTT-ADJ
Texas Instruments
Simple Step-Up Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 62 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.925 mm |
Alternate Parts for UC2577TDKTTT-ADJ
This table gives cross-reference parts and alternative options found for UC2577TDKTTT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2577TDKTTT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2577TDK-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Texas Instruments | UC2577TDKTTT-ADJ vs UC2577TDK-ADJ |
UC2577TD-ADJ | Simple Step-Up Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | UC2577TDKTTT-ADJ vs UC2577TD-ADJ |