-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5-A/1-A dual-channel gate driver with single input and auxiliary output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2715D-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21567 In Stock |
|
$2.0100 | Buy Now |
DISTI #
296-12172-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
79 In Stock |
|
$3.1656 / $3.7300 | Buy Now |
DISTI #
595-UC2715D
|
Mouser Electronics | Gate Drivers Complementary Switch FET Drivers RoHS: Compliant | 238 |
|
$2.1500 / $3.7300 | Buy Now |
|
Rochester Electronics | UC2715 Complementary Switch FET Drivers with Auxiliary Output RoHS: Compliant Status: Active Min Qty: 1 | 21567 |
|
$1.7300 / $2.0300 | Buy Now |
|
Ameya Holding Limited | UC2715D 双 MOSFET 功率驱动器, 2A, 8针 SOIC封装 | 40240 |
|
RFQ | |
|
Chip1Cloud | IC COMP SW FET DRVR 8-SOIC | 9080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2715D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2715D
Texas Instruments
0.5-A/1-A dual-channel gate driver with single input and auxiliary output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2715D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2715D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3715DG4 | 0.5-A/1-A dual-channel gate driver with single input and programmable ch-to-ch delay 8-SOIC 0 to 70 | Texas Instruments | UC2715D vs UC3715DG4 |
UC2715DG4 | 2A BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC2715D vs UC2715DG4 |
UC2715DTRG4 | Complementary Switch FET Drivers with Auxiliary Output 8-SOIC -40 to 85 | Texas Instruments | UC2715D vs UC2715DTRG4 |