There are no models available for this part yet.
Overview of UC2823ADW by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2823ADW | Texas Instruments | High Speed PWM Controller 16-SOIC -40 to 85 | |
UC2823ADWTR | Texas Instruments | High Speed PWM Controller 16-SOIC -40 to 85 |
CAD Models for UC2823ADW by Rochester Electronics LLC
Part Data Attributes for UC2823ADW by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
8.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1150 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UC2823ADW
This table gives cross-reference parts and alternative options found for UC2823ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2823ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2823ADW vs UC3823ADWTR |
UC3823ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | UC2823ADW vs UC3823ADWR |
UC2823ADWTRG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC2823ADW vs UC2823ADWTRG4 |
UC3823ADWG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC2823ADW vs UC3823ADWG4 |
UC3823ADWTR | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC2823ADW vs UC3823ADWTR |
UC2823ADWG4 | High Speed PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC2823ADW vs UC2823ADWG4 |
UC1823ADWTR | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC | Texas Instruments | UC2823ADW vs UC1823ADWTR |
UC3823ADWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2823ADW vs UC3823ADWTRG4 |
UC3823ADW | 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UC2823ADW vs UC3823ADW |
UC2823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2823ADW vs UC2823ADWTR |
Related Parts for UC2823ADW
-
STM32H743VIH6Microcontrollers
-
UC1825AVTD2Switching Regulator or Controllers
-
UC2838AQTROther Analog ICs
-
UC3834DWG4Power Management Circuits
-
IXTH16P60PPower Field-Effect Transistors
-
UC27133DPeripheral Drivers
-
MC4741CPOperational Amplifiers
-
UC285TDKTTT-3G3Linear Regulator ICs
-
UC2637DWG4Motion Control Electronics