Power Circuits
UC2823BN
Description: High Speed PWM Controller 16-PDIP -40 to 85

Overview of UC2823BN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for UC2823BN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Controller, Voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 43
  • 1 $13.3400
  • 25 $13.0800
  • 100 $12.5400
  • 500 $12.0100
  • 1,000 $11.3400
$11.3400 / $13.3400 Buy Now

CAD Models for UC2823BN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2823BN by Texas Instruments

UC2823BN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
11 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1150 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UC2823BN
    Texas Instruments
    High Speed PWM Controller 16-PDIP -40 to 85
    VS

Alternate Parts for UC2823BN

This table gives cross-reference parts and alternative options found for UC2823BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2823BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2823BJ High Speed PWM Controller 16-CDIP -40 to 85 Texas Instruments UC2823BN vs UC2823BJ
UC3823BJ 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 Texas Instruments UC2823BN vs UC3823BJ
Part Number Description Manufacturer Compare
UC3823BDWTR 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC2823BN vs UC3823BDWTR
UC2823ADW 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Rochester Electronics LLC UC2823BN vs UC2823ADW
UC2823BDWTR 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Texas Instruments UC2823BN vs UC2823BDWTR
UC3823DWTRG4 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UC2823BN vs UC3823DWTRG4
UC2823DWTR 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 80% duty cycle , -25C to 85C 16-SOIC -25 to 85 Texas Instruments UC2823BN vs UC2823DWTR
UC3823BDW 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Rochester Electronics LLC UC2823BN vs UC3823BDW
UC3823BJ 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 Texas Instruments UC2823BN vs UC3823BJ
UC3823ADW 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC2823BN vs UC3823ADW
UC2823ADWTR 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC2823BN vs UC2823ADWTR
UC3823BDWG4 High Speed PWM Controller 16-SOIC 0 to 70 Texas Instruments UC2823BN vs UC3823BDWG4

Related Parts for UC2823BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2823BN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2823BN by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2823BN would you like to use for your alert(s)?
  • Please alert me when UC2823BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2823BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2823BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2823BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2823BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2823BN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: