Part Details for UC2833DWTR by Texas Instruments
Overview of UC2833DWTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2833DWTR | Texas Instruments | Precision Low Dropout Linear Controllers 16-SOIC -40 to 85 |
Price & Stock for UC2833DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC2833DWTR-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 16SOIC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7215 | Buy Now |
DISTI #
595-UC2833DWTR
|
Mouser Electronics | LDO Voltage Controllers Precision LDO Linear RoHS: Compliant | 0 |
|
$16.7900 | Order Now |
Part Details for UC2833DWTR
UC2833DWTR CAD Models
UC2833DWTR Part Data Attributes
|
UC2833DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2833DWTR
Texas Instruments
450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for UC2833DWTR
This table gives cross-reference parts and alternative options found for UC2833DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2833DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2833DW | 450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85 | Texas Instruments | UC2833DWTR vs UC2833DW |
UC2833DWG4 | 450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85 | Texas Instruments | UC2833DWTR vs UC2833DWG4 |
UC3833DWTR | 450-mA, 36-V, linear controller from 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC2833DWTR vs UC3833DWTR |