Part Details for UC2836D by Unitrode Corporation
Overview of UC2836D by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2836DG4 | Texas Instruments | High Efficiency Regulator Controller 8-SOIC -25 to 85 | |
UC2836D | Texas Instruments | High Efficiency Regulator Controller 8-SOIC -25 to 85 |
Price & Stock for UC2836D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2836D-ND
|
DigiKey | HIGH EFFICIENCY REGULATOR CONTRO Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
2930 In Stock |
|
$21.5500 | Buy Now |
|
Rochester Electronics | UC2836 High Efficiency Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 2930 |
|
$18.4900 / $21.7500 | Buy Now |
Part Details for UC2836D
UC2836D CAD Models
UC2836D Part Data Attributes
|
UC2836D
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2836D
Unitrode Corporation
Analog Circuit, 1 Func, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |