Part Details for UC2845BDR2G by onsemi
Overview of UC2845BDR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UC2845BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2369
|
Newark | Ic, smps Controller, current-Mode, bipolar, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi UC2845BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5260 | Buy Now |
DISTI #
UC2845BDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBK 14SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.3821 / $1.0200 | Buy Now |
DISTI #
UC2845BDR2G
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC T/R - Tape and Reel (Alt: UC2845BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 7500207416 Factory Stock |
|
$0.3791 / $0.4524 | Buy Now |
DISTI #
863-UC2845BDR2G
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Ma RoHS: Compliant | 5404 |
|
$0.3820 / $1.0500 | Buy Now |
DISTI #
V72:2272_07290328
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2475 |
|
$0.3978 / $0.4607 | Buy Now |
DISTI #
V79:2366_22403222
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 1753 |
|
$0.3939 | Buy Now |
|
Future Electronics | UC2845B Series 275 kHz 36 V Surface Mount Current Mode Controller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
66400057
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R Min Qty: 16 Package Multiple: 1 Date Code: 2305 | Americas - 2475 |
|
$0.3978 / $0.4561 | Buy Now |
DISTI #
30293900
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R Min Qty: 15 Package Multiple: 1 Date Code: 1726 | Americas - 1753 |
|
$0.3939 | Buy Now |
|
Rochester Electronics | UC2845 - Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 205398 |
|
$0.3789 / $0.4458 | Buy Now |
Part Details for UC2845BDR2G
UC2845BDR2G CAD Models
UC2845BDR2G Part Data Attributes:
|
UC2845BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC2845BDR2G
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC2845BDR2G
This table gives cross-reference parts and alternative options found for UC2845BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2845BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2845BDG | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | UC2845BDR2G vs UC2845BDG |
UC2845BDR2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | UC2845BDR2G vs UC2845BDR2 |
UC2845BD | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | UC2845BDR2G vs UC2845BD |
UC3845BDG | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | UC2845BDR2G vs UC3845BDG |