Part Details for UC2848J by Texas Instruments
Overview of UC2848J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for UC2848J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2.2A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP16 | 23 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for UC2848J
UC2848J CAD Models
UC2848J Part Data Attributes
|
UC2848J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2848J
Texas Instruments
Average Current Mode PWM Controller 16-CDIP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2848J
This table gives cross-reference parts and alternative options found for UC2848J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2848J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2848N | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UC2848J vs UC2848N |
UC2848NG4 | IC 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, MS-001BB, DIP-16, Switching Regulator or Controller | Texas Instruments | UC2848J vs UC2848NG4 |
UC1848J | Average Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC2848J vs UC1848J |
UC3848J | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC2848J vs UC3848J |