Part Details for UC2852DTR by Unitrode Corporation
Overview of UC2852DTR by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2852DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2852DTR-ND
|
DigiKey | UC2852 HIGH POWER-FACTOR PRE-REG Min Qty: 97 Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.1100 | Buy Now |
|
Rochester Electronics | UC2852 High Power-Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for UC2852DTR
UC2852DTR CAD Models
UC2852DTR Part Data Attributes
|
UC2852DTR
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2852DTR
Unitrode Corporation
Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BIPolar, PDSO8,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |