-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar transition mode PFC controller, -40°C to 85°C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2852N-ND
|
DigiKey | IC PFC CTRLR CCM 200KHZ 8DIP Min Qty: 77 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4370 In Stock |
|
$3.9400 | Buy Now |
DISTI #
296-34722-5-ND
|
DigiKey | IC PFC CTRLR CCM 200KHZ 8DIP Min Qty: 77 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$4.6857 | Buy Now |
DISTI #
595-UC2852N
|
Mouser Electronics | Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant | 0 |
|
$3.7200 / $6.5500 | Order Now |
|
Rochester Electronics | UC2852 High Power-Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 4370 |
|
$3.3800 / $3.9800 | Buy Now |
|
Ameya Holding Limited | IC PFC CONTROLLER CCM 8DIP | 2450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2852N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2852N
Texas Instruments
Bipolar transition mode PFC controller, -40°C to 85°C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2852N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2852N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3852J | 1A POWER FACTOR CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UC2852N vs UC3852J |
UC1852J/883B | Power Factor Controller, Voltage-mode, 1A, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UC2852N vs UC1852J/883B |
UC3852NG4 | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852N vs UC3852NG4 |
UC3852N | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852N vs UC3852N |
5962-9763001QPA | Power Factor Controller, 1A, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC2852N vs 5962-9763001QPA |
UC1852J883B | High Power-Factor Preregulator 8-CDIP -55 to 125 | Texas Instruments | UC2852N vs UC1852J883B |