Part Details for UC2852NG4 by Texas Instruments
Overview of UC2852NG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2852NG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2852NG4-TI-ND
|
DigiKey | IC PFC CONTROLLER CCM 8DIP Min Qty: 110 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
110 In Stock |
|
$3.0300 | Buy Now |
|
Rochester Electronics | UC2852 High Power-Factor Pre-regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$2.6000 / $3.0600 | Buy Now |
Part Details for UC2852NG4
UC2852NG4 CAD Models
UC2852NG4 Part Data Attributes
|
UC2852NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2852NG4
Texas Instruments
High Power-Factor Preregulator 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2852NG4
This table gives cross-reference parts and alternative options found for UC2852NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2852NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3852J | 1A POWER FACTOR CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UC2852NG4 vs UC3852J |
UC1852J/883B | Power Factor Controller, Voltage-mode, 1A, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UC2852NG4 vs UC1852J/883B |
UC3852NG4 | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852NG4 vs UC3852NG4 |
UC3852N | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852NG4 vs UC3852N |
UC2852N | Bipolar transition mode PFC controller, -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | UC2852NG4 vs UC2852N |
5962-9763001QPA | Power Factor Controller, 1A, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC2852NG4 vs 5962-9763001QPA |
UC1852J883B | High Power-Factor Preregulator 8-CDIP -55 to 125 | Texas Instruments | UC2852NG4 vs UC1852J883B |