Part Details for UC2870DW-1 by Unitrode Corporation
Overview of UC2870DW-1 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2870DW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2870DW-1-600018-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
985 In Stock |
|
$6.4800 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 985 |
|
$5.5600 / $6.5400 | Buy Now |
Part Details for UC2870DW-1
UC2870DW-1 CAD Models
UC2870DW-1 Part Data Attributes
|
UC2870DW-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2870DW-1
Unitrode Corporation
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO18,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |