Part Details for UC2875DWP by Unitrode Corporation
Overview of UC2875DWP by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2875DWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 28 Pin, Plastic, SOP | 17 |
|
$7.7100 / $10.2800 | Buy Now |
Part Details for UC2875DWP
UC2875DWP CAD Models
UC2875DWP Part Data Attributes
|
UC2875DWP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2875DWP
Unitrode Corporation
Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28, BATWING, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | BATWING, SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE CURRENT MODE OPERATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |