Part Details for UC3-TM 6 by Phoenix Contact
Overview of UC3-TM 6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3-TM 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 5.45 x 9 mm - Number of individual labels: 80 RoHS: Compliant |
19 In Stock |
|
$6.9400 / $8.6200 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 5.45 x 9 mm - Number of individual labels: 80 RoHS: Compliant |
19 In Stock |
|
$6.9400 / $8.6200 | Buy Now |
Part Details for UC3-TM 6
UC3-TM 6 CAD Models
UC3-TM 6 Part Data Attributes:
|
UC3-TM 6
Phoenix Contact
Buy Now
|
Compare Parts:
UC3-TM 6
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |