Part Details for UC33063AG-S08-R by UTC Fire & Security
Overview of UC33063AG-S08-R by UTC Fire & Security
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC33063AG-S08-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Buck-boost type 3V~40V 1.5A SOIC-8 DC-DC Converters ROHS | 4085 |
|
$0.0659 / $0.1262 | Buy Now |