Part Details for UC3525AQ by Unitrode Corporation
Overview of UC3525AQ by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3525AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3525AQ-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
921 In Stock |
|
$1.0400 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.5A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, PQCC20 | 25 |
|
$1.3388 / $1.6735 | Buy Now |
|
Rochester Electronics | UC3525A Regulating Pulse Width Modulators ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 921 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for UC3525AQ
UC3525AQ CAD Models
UC3525AQ Part Data Attributes
|
UC3525AQ
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3525AQ
Unitrode Corporation
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |