Part Details for UC3584N by Unitrode Corporation
Overview of UC3584N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3584N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3584N-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$2.2700 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 775 |
|
$1.9400 / $2.2900 | Buy Now |
Part Details for UC3584N
UC3584N CAD Models
UC3584N Part Data Attributes
|
UC3584N
Unitrode Corporation
Buy Now
|
Compare Parts:
UC3584N
Unitrode Corporation
Switching Controller Voltage-mode 1.5A 1000kHz Switching Freq-Max PDIP16
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |