-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3637DWTR-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-20V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5432 In Stock |
|
$5.0200 | Buy Now |
DISTI #
296-48794-1-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-20V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2634 In Stock |
|
$4.5640 / $8.3600 | Buy Now |
DISTI #
595-UC3637DWTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Switched Mode Controller RoHS: Compliant | 3275 |
|
$4.5600 / $8.3500 | Buy Now |
|
Rochester Electronics | UC3637 Switched Mode Controller for DC Motor Drive RoHS: Compliant Status: Active Min Qty: 1 | 5432 |
|
$4.3100 / $5.0700 | Buy Now |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR 20SOIC | 29572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3637DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3637DWTR
Texas Instruments
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES -2.5V TO -20V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3637DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3637DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2637DW | Switched mode controller for DC motor drive 20-SOIC -25 to 85 | Texas Instruments | UC3637DWTR vs UC2637DW |
UC3637DWG4 | Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70 | Texas Instruments | UC3637DWTR vs UC3637DWG4 |
UC3637DW | Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70 | Texas Instruments | UC3637DWTR vs UC3637DW |
UC2637DWTR | Switched mode controller for DC motor drive 20-SOIC -25 to 85 | Texas Instruments | UC3637DWTR vs UC2637DWTR |