-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11244-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
127 In Stock |
|
$7.5252 / $11.8800 | Buy Now |
DISTI #
595-UC3708NE
|
Mouser Electronics | Gate Drivers Non-Inv High Speed Power Driver RoHS: Compliant | 34 |
|
$7.3300 / $11.8800 | Buy Now |
DISTI #
V99:2348_07428370
|
Arrow Electronics | Driver 3A 2-OUT High Speed Non-Inv 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1519 | Americas - 24 |
|
$4.3220 / $5.8625 | Buy Now |
DISTI #
53812134
|
Verical | Driver 3A 2-OUT High Speed Non-Inv 16-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1519 | Americas - 24 |
|
$4.3220 | Buy Now |
|
Ameya Holding Limited | UC3708NE 双 MOSFET 功率驱动器, 3A, 非反相, 16针 PDIP封装 | 5196 |
|
RFQ | |
|
Chip1Cloud | Dual Non-Inverting Power Driver | 17000 |
|
RFQ | |
|
Perfect Parts Corporation | 159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3708NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3708NE
Texas Instruments
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, BATWING, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3708NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3708NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1708JE | 3-A/3-A dual-channel gate driver with 35-V VDD 16-CDIP -55 to 125 | Texas Instruments | UC3708NE vs UC1708JE |
UC2708NE | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP16, GREEN, BATWING, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UC3708NE vs UC2708NE |
UC3708JE | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16 | Texas Instruments | UC3708NE vs UC3708JE |
UC2708NEG4 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP16, GREEN, BATWING, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UC3708NE vs UC2708NEG4 |