Part Details for UC3823ADWTR by Texas Instruments
Overview of UC3823ADWTR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3823ADWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3823ADWTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 27 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15022 In Stock |
|
$11.3300 | Buy Now |
DISTI #
UC3823ADWTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 27 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1381 | Buy Now |
DISTI #
595-UC3823ADWTR
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 0 |
|
$10.1100 | Order Now |
|
Rochester Electronics | UC3823A High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 15022 |
|
$9.7200 / $11.4400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM/VM 16-SOIC | 7284 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 16SOIC | 6310 |
|
RFQ |
Part Details for UC3823ADWTR
UC3823ADWTR CAD Models
UC3823ADWTR Part Data Attributes:
|
UC3823ADWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3823ADWTR
Texas Instruments
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-03 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3823ADWTR
This table gives cross-reference parts and alternative options found for UC3823ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3823ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3823ADWTR vs UC2823ADWTR |
UC3823ADW | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3823ADWTR vs UC3823ADW |
UC2823ADW | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3823ADWTR vs UC2823ADW |