Part Details for UC3825ADWTR by Rochester Electronics LLC
Overview of UC3825ADWTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3825ADWTR
UC3825ADWTR CAD Models
UC3825ADWTR Part Data Attributes:
|
UC3825ADWTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3825ADWTR
Rochester Electronics LLC
2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1150 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3825ADWTR
This table gives cross-reference parts and alternative options found for UC3825ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/05616-01XE | Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 | Texas Instruments | UC3825ADWTR vs V62/05616-01XE |
UC2825AQDW | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | UC3825ADWTR vs UC2825AQDW |
UC2825ADW | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3825ADWTR vs UC2825ADW |
UC2825ADW | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3825ADWTR vs UC2825ADW |
UC2825ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | UC3825ADWTR vs UC2825ADWR |
UC2825AQDWREPG4 | Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 | Texas Instruments | UC3825ADWTR vs UC2825AQDWREPG4 |
UC3825ADWG4 | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3825ADWTR vs UC3825ADWG4 |
UC2825AQDWRQ1 | Automotive 8.4V to 22V, up to 1MHz PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC3825ADWTR vs UC2825AQDWRQ1 |