-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41789-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3393 In Stock |
|
$3.5385 / $6.4800 | Buy Now |
DISTI #
595-UC3825ADWTR
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 2436 |
|
$3.5300 / $6.4700 | Buy Now |
DISTI #
UC3825ADWTR
|
TME | IC: PMIC, PWM controller, SO16-W, 0÷70°C, Usup: 9.2÷30V, reel,tape Min Qty: 1 | 0 |
|
$4.5300 / $7.3100 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWM CM/VM 16-SOIC | 11285 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 16SOIC | 1300 |
|
RFQ | |
|
Perfect Parts Corporation | 31 |
|
RFQ | ||
|
Win Source Electronics | IC REG CTRLR MULT TOP 16SOIC | 16900 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3825ADWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825ADWTR
Texas Instruments
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3825ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3825ADW | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3825ADWTR vs UC3825ADW |
UC2825AQDWREP | Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 | Texas Instruments | UC3825ADWTR vs UC2825AQDWREP |
UC3825ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | UC3825ADWTR vs UC3825ADWR |
UC2825AMDWREP | Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 | Texas Instruments | UC3825ADWTR vs UC2825AMDWREP |
UC2825ADW | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3825ADWTR vs UC2825ADW |
UC3825ADWTR | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3825ADWTR vs UC3825ADWTR |
UC2825ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3825ADWTR vs UC2825ADWTR |
UC2825ADWG4 | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3825ADWTR vs UC2825ADWG4 |
V62/05616-01XE | Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 | Texas Instruments | UC3825ADWTR vs V62/05616-01XE |