Part Details for UC3833N by Unitrode Corporation
Overview of UC3833N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3833N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3833N-ND
|
DigiKey | PRECISION LOW DROPOUT LINEAR CON Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$4.3300 | Buy Now |
|
Rochester Electronics | Precision Low Dropout Linear Controller, PDIP-8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84 |
|
$3.7100 / $4.3700 | Buy Now |
Part Details for UC3833N
UC3833N CAD Models
UC3833N Part Data Attributes:
|
UC3833N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3833N
Unitrode Corporation
Analog Circuit 1 Func PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |