Part Details for UC3842AD8 by Unitrode Corporation
Overview of UC3842AD8 by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842AD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 812 |
|
RFQ | ||
|
Rochester Electronics | UC3842A Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.4723 / $0.5556 | Buy Now |
DISTI #
1101423
|
element14 Asia-Pacific | PWM CONTROLLER, SMD, 3842, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6480 / $1.2036 | Buy Now |
DISTI #
1101423
|
Farnell | PWM CONTROLLER, SMD, 3842, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$0.7243 | Buy Now |
Part Details for UC3842AD8
UC3842AD8 CAD Models
UC3842AD8 Part Data Attributes
|
UC3842AD8
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3842AD8
Unitrode Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 17 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |