-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842BNG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5155
|
Newark | Current Mode Pwm Controller, 25V, 8-Dip, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current, Supply Voltage Min:12V, Supply Voltage Max:25V, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi UC3842BNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$0.6440 / $1.9700 | Buy Now |
DISTI #
88H5155
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Bulk (Alt: 88H5155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 238 Partner Stock |
|
$0.6430 / $1.7800 | Buy Now |
DISTI #
UC3842BNG
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Rail/Tube (Alt: UC3842BNG) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3648 / $0.3871 | Buy Now |
DISTI #
70100726
|
RS | UC3842BNG, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP | ON Semiconductor UC3842BNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Rochester Electronics | UC3842 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 294556 |
|
$0.4604 / $0.5417 | Buy Now |
DISTI #
UC3842BNG
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, DIP8, flyback, 0÷96% Min Qty: 1 | 19 |
|
$0.4460 / $0.9460 | Buy Now |
DISTI #
UC3842BNG
|
Avnet Asia | Current Mode PWM Controller 1A 8-Pin PDIP Rail (Alt: UC3842BNG) RoHS: Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3327 / $0.3721 | Buy Now |
DISTI #
UC3842BNG
|
Avnet Silica | Current Mode PWM Controller 1A 8Pin PDIP Rail (Alt: UC3842BNG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1400 |
|
Buy Now | |
DISTI #
UC3842BNG
|
EBV Elektronik | Current Mode PWM Controller 1A 8Pin PDIP Rail (Alt: UC3842BNG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 2250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842BNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BNG
onsemi
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |