Part Details for UC3843AD1G by onsemi
Overview of UC3843AD1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3843AD1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3153
|
Newark | Uc3843 Current-Mode Pwm Controller |Onsemi UC3843AD1G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Rochester Electronics | UC3843 Current-Mode PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 373 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
4192520
|
Farnell | UC3843 CURRENT-MODE PWM CONTROLLER RoHS: Compliant Min Qty: 784 Lead time: 3 Weeks, 1 Days Container: Each | 373 |
|
$0.6369 | Buy Now |
Part Details for UC3843AD1G
UC3843AD1G CAD Models
UC3843AD1G Part Data Attributes:
|
UC3843AD1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3843AD1G
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3843AD1G
This table gives cross-reference parts and alternative options found for UC3843AD1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843AD1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3843AD1R2G | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | onsemi | UC3843AD1G vs UC3843AD1R2G |
UC3843ADM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | UC3843AD1G vs UC3843ADM |
UC3843AD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC3843AD1G vs UC3843AD1 |
UC3843ADM-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Microchip Technology Inc | UC3843AD1G vs UC3843ADM-TR |
UC3843AD1R2 | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8, Switching Regulator or Controller | onsemi | UC3843AD1G vs UC3843AD1R2 |
UC3843ADM-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | UC3843AD1G vs UC3843ADM-TR |