Part Details for UC3843AM by Microsemi Corporation
Overview of UC3843AM by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3843AM
UC3843AM CAD Models
UC3843AM Part Data Attributes
|
UC3843AM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3843AM
Microsemi Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3843AM
This table gives cross-reference parts and alternative options found for UC3843AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2843N | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3843AM vs IP2843N |
UC3843ADG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | onsemi | UC3843AM vs UC3843ADG |
UC2844BN | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3843AM vs UC2844BN |
IP2844D-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | UC3843AM vs IP2844D-8 |
UC2844AQD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | UC3843AM vs UC2844AQD |
IMP38HC45EPA | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Imp Inc | UC3843AM vs IMP38HC45EPA |
5962-8670406VXX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC3843AM vs 5962-8670406VXX |
SG2842DM-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Microchip Technology Inc | UC3843AM vs SG2842DM-TR |
UC3844D8TR | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC3843AM vs UC3844D8TR |
CS3843AGD14 | 1A SWITCHING CONTROLLER, PDSO14, SO-14 | onsemi | UC3843AM vs CS3843AGD14 |