Part Details for UC3843B by UMW
Overview of UC3843B by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3843B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-UC3843BCT-ND
|
DigiKey | SOP-8 AC-DC CONTROLLERS & REGULA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$0.2170 / $0.5500 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8 AC-DC CONTROLLERS & REGULA | 120000 |
|
$0.1129 | Buy Now |
|
CHIPMALL.COM LIMITED | 7.6V~30V SOP-8 AC-DC Controllers & Regulators ROHS | 7630 |
|
$0.0589 / $0.1182 | Buy Now |
|
LCSC | 7.6V30V SOP-8 AC-DC Controllers Regulators ROHS | 7630 |
|
$0.0601 / $0.1206 | Buy Now |