Part Details for UC3843DX by Fairchild Semiconductor Corporation
Overview of UC3843DX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3843DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5495 |
|
RFQ |
Part Details for UC3843DX
UC3843DX CAD Models
UC3843DX Part Data Attributes:
|
UC3843DX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3843DX
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for UC3843DX
This table gives cross-reference parts and alternative options found for UC3843DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3843D | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | UC3843DX vs UC3843D |
IP3843D-14E1 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | UC3843DX vs IP3843D-14E1 |
KA3843BD | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | UC3843DX vs KA3843BD |
KA3843BDTF | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | UC3843DX vs KA3843BDTF |
IP3843D-14 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Power and Hybrid / Semelab Limited | UC3843DX vs IP3843D-14 |
UC3843DTR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | UC3843DX vs UC3843DTR |