-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9706
|
Newark | Pwm Ctrl, 500Khz, -25 To 85Deg C, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics UC3844BD1013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11453 |
|
$0.2160 | Buy Now |
DISTI #
497-3682-1-ND
|
DigiKey | IC REG CTRLR BST FLYBK ISO 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$0.3325 / $0.8800 | Buy Now |
DISTI #
UC3844BD1013TR
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Tape and Reel (Alt: UC3844BD1013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 7500 |
|
$0.3608 / $0.3763 | Buy Now |
DISTI #
UC3844BD1013TR
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Tape and Reel (Alt: UC3844BD1013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3608 / $0.3763 | Buy Now |
DISTI #
51AC9706
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Bulk (Alt: 51AC9706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3228 Partner Stock |
|
$0.4390 / $0.9610 | Buy Now |
DISTI #
511-UC3844BD1013TR
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 4839 |
|
$0.3380 / $0.8800 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 4844 |
|
$0.5000 / $0.8600 | Buy Now |
|
Future Electronics | UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1555Cut Tape/Mini-Reel |
|
$0.3300 / $0.4500 | Buy Now |
|
Future Electronics | UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3844BD1013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3844BD1013TR
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3844BD1013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BD1013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3844AD-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | UC3844BD1013TR vs IP3844AD-8 |
UC3844AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC3844BD1013TR vs UC3844AD1013TR |
IP3844AD-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3844BD1013TR vs IP3844AD-8 |
UC2844AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC3844BD1013TR vs UC2844AD1013TR |
UC3844BD1 | Current Mode PWM | STMicroelectronics | UC3844BD1013TR vs UC3844BD1 |
IP2844D-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3844BD1013TR vs IP2844D-8 |
UC3844ADMT | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | UC3844BD1013TR vs UC3844ADMT |
UC3844BCS | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Promax-Johnton Electronic Corporation | UC3844BD1013TR vs UC3844BCS |
IP3844D-8E3 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3844BD1013TR vs IP3844D-8E3 |
TL3844DRG4-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UC3844BD1013TR vs TL3844DRG4-8 |