Part Details for UC3844BD1R2 by onsemi
Overview of UC3844BD1R2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3844BD1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$0.3500 / $1.0000 | Buy Now | |
|
Win Source Electronics | HIGH PERFORMANCE CURRENT MODE CONTROLLERS | IC REG CTRLR PWM CM 8-SOIC | 39900 |
|
$0.2710 / $0.4070 | Buy Now |
Part Details for UC3844BD1R2
UC3844BD1R2 CAD Models
UC3844BD1R2 Part Data Attributes
|
UC3844BD1R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3844BD1R2
onsemi
1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3844BD1R2
This table gives cross-reference parts and alternative options found for UC3844BD1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BD1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3844BVD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC3844BD1R2 vs UC3844BVD1R2 |
UC3844BD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC3844BD1R2 vs UC3844BD1 |
UC3844BD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC3844BD1R2 vs UC3844BD1G |
UC3844BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC3844BD1R2 vs UC3844BVD1G |
UC3844BVD1R2G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | UC3844BD1R2 vs UC3844BVD1R2G |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC3844BD1R2 vs UC2844BD1R2 |
UC2844BD1R2G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | UC3844BD1R2 vs UC2844BD1R2G |