Part Details for UC3844BVD1R2G by onsemi
Overview of UC3844BVD1R2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3844BVD1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2721
|
Newark | Current Mode Pwm Controller, 25V, 8-Soic, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:12V, Supply Voltage Max:25V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi UC3844BVD1R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
DISTI #
UC3844BVD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC3844BVD1R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2959 | Buy Now |
DISTI #
UC3844BVD1R2G
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, SO8, boost,flyback Min Qty: 1 | 0 |
|
$0.2910 / $0.7550 | RFQ |
DISTI #
UC3844BVD1R2G
|
Avnet Asia | Current Mode PWM Controller 1A 8-Pin SOIC N T/R (Alt: UC3844BVD1R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 5000 |
|
$0.2285 / $0.2555 | Buy Now |
DISTI #
UC3844BVD1R2G
|
Avnet Silica | Current Mode PWM Controller 1A 8-Pin SOIC N T/R (Alt: UC3844BVD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | 4447 |
|
$0.2679 / $0.5329 | Buy Now |
DISTI #
UC3844BVD1R2G
|
EBV Elektronik | Current Mode PWM Controller 1A 8-Pin SOIC N T/R (Alt: UC3844BVD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500kHz 10V36V SOIC-8 AC-DC Controllers and Regulators ROHS | 4447 |
|
$0.2791 / $0.5551 | Buy Now |
|
Win Source Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR PWM CM 8-SOIC | 6840 |
|
$0.2230 / $0.3344 | Buy Now |
Part Details for UC3844BVD1R2G
UC3844BVD1R2G CAD Models
UC3844BVD1R2G Part Data Attributes
|
UC3844BVD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3844BVD1R2G
onsemi
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3844BVD1R2G
This table gives cross-reference parts and alternative options found for UC3844BVD1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BVD1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3844BD1R2G | onsemi | $0.4084 | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | UC3844BVD1R2G vs UC3844BD1R2G |