Part Details for UC3845BVD by Freescale Semiconductor
Overview of UC3845BVD by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3845BVD
UC3845BVD CAD Models
UC3845BVD Part Data Attributes
|
UC3845BVD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UC3845BVD
Freescale Semiconductor
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |