Part Details for UC3845BVDR2G by onsemi
Overview of UC3845BVDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3845BVDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9744
|
Newark | Current Mode Pwm Ctrl, -40 To 150Deg C Rohs Compliant: Yes |Onsemi UC3845BVDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 836 |
|
$0.4370 / $1.0100 | Buy Now |
DISTI #
79AH7795
|
Newark | Ana Smps Pwm Controller Rohs Compliant: Yes |Onsemi UC3845BVDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 | Buy Now |
DISTI #
70K6022
|
Newark | Ic,smps Controller,current-Mode,bipolar,sop,14Pin,plastic |Onsemi UC3845BVDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.5120 | Buy Now |
DISTI #
UC3845BVDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBK 14SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4184 In Stock |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
UC3845BVDR2G
|
Avnet Americas | Off-Line DC to DC PWM Controller, Current Mode, 36 V, 500 kHz, 14 Pins, NSOIC - Tape and Reel (Alt: UC3845BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 100007342 Factory Stock |
|
$0.3690 / $0.4405 | Buy Now |
DISTI #
UC3845BVDR2G
|
Avnet Americas | Off-Line DC to DC PWM Controller, Current Mode, 36 V, 500 kHz, 14 Pins, NSOIC - Tape and Reel (Alt: UC3845BVDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 7342 Factory Stock |
|
$0.3690 / $0.4405 | Buy Now |
DISTI #
863-UC3845BVDR2G
|
Mouser Electronics | Switching Controllers ANA SMPS PWM CNTRLLR RoHS: Compliant | 2465 |
|
$0.3720 / $0.7200 | Buy Now |
|
Future Electronics | UC3845B Series 500 kHz 30 V Surface Mount Current Mode Controller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Bristol Electronics | 4207 |
|
RFQ | ||
|
Quest Components | 3365 |
|
$0.4380 / $1.4600 | Buy Now |
Part Details for UC3845BVDR2G
UC3845BVDR2G CAD Models
UC3845BVDR2G Part Data Attributes
|
UC3845BVDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3845BVDR2G
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3845BVDR2G
This table gives cross-reference parts and alternative options found for UC3845BVDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3845BVDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3845BVDG | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | UC3845BVDR2G vs UC3845BVDG |