-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM Controller 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR MULT TOP 16SOIC | 4050 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 16SOIC | 81100 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3846DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3846DWG4
Texas Instruments
Current Mode PWM Controller 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3846DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3846DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3846DW-TR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3846DWG4 vs SG3846DW-TR |
UC2846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWG4 vs UC2846DW |
SG3846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3846DWG4 vs SG3846DW |
UC2846DW | Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3846DWG4 vs UC2846DW |
UC3846DW | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWG4 vs UC3846DW |
SG2846DW | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | UC3846DWG4 vs SG2846DW |
UC3846DWTR | Dual ended 500KHz current mode PWM controller, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3846DWG4 vs UC3846DWTR |
UC3846DWTR | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWG4 vs UC3846DWTR |
UC3846DW | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3846DWG4 vs UC3846DW |