-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC3854DWG4
|
Mouser Electronics | Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant | 183 |
|
$2.1400 / $3.9200 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 92 |
|
$2.9008 / $4.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3854DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3854DWG4
Texas Instruments
Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for UC3854DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3854DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2854DWTRG4 | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWG4 vs UC2854DWTRG4 |
UC3854DW | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC3854DWG4 vs UC3854DW |
UC2854DW | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWG4 vs UC2854DW |
UC2854DWG4 | High Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UC3854DWG4 vs UC2854DWG4 |
UC1854DW | 0.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | UC3854DWG4 vs UC1854DW |
UC3854DWTR | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC3854DWG4 vs UC3854DWTR |
UC2854DWTR | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWG4 vs UC2854DWTR |