Part Details for UC3875N by Unitrode Corporation
Overview of UC3875N by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3875N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 20 Pin, Plastic, DIP | 11 |
|
$14.2350 / $16.0144 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 20 Pin, Plastic, DIP | 7 |
|
$14.2350 / $16.0144 | Buy Now |
|
Rochester Electronics | UC3875 Phase Shift Resonant Controller RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$9.4900 / $11.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 270 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for UC3875N
UC3875N CAD Models
UC3875N Part Data Attributes:
|
UC3875N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3875N
Unitrode Corporation
Switching Controller Voltage-mode 3A 1000kHz Switching Freq-Max BIPolar PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE CURRENT MODE OPERATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |