Part Details for UC39431DTR by Texas Instruments
Overview of UC39431DTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC39431DTR
UC39431DTR CAD Models
UC39431DTR Part Data Attributes
|
UC39431DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC39431DTR
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO PROVIDE REGULATED VOLTAGES OF 2.82V, 3.12V, 5.1V, 7.8V, 10.42V, 12.24V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for UC39431DTR
This table gives cross-reference parts and alternative options found for UC39431DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC39431DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC29431DG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC39431DTR vs UC29431DG4 |
UC39431DTRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC39431DTR vs UC39431DTRG4 |
UC29431DTRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, SOIC-8 | Texas Instruments | UC39431DTR vs UC29431DTRG4 |
UC29431D | Precision Adjustable Shunt Regulator 8-SOIC -40 to 85 | Texas Instruments | UC39431DTR vs UC29431D |
UC29431DTR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC39431DTR vs UC29431DTR |