Part Details for UC39431N by Unitrode Corporation
Overview of UC39431N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC39431N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC39431N-ND
|
DigiKey | IC VREF SHUNT ADJ 0.39% 8DIP Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.7000 | Buy Now |
|
Rochester Electronics | UC29431 - Three Terminal Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$5.7400 / $6.7600 | Buy Now |
Part Details for UC39431N
UC39431N CAD Models
UC39431N Part Data Attributes
|
UC39431N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC39431N
Unitrode Corporation
Three Terminal Voltage Reference 1 Output 10.42V BIPolar PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE TO PROVIDE REGULATED VOLTAGES OF 2.82V, 3.12V, 5.1V, 7.8V, 10.42V, and 12.24V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.3 V | |
Output Voltage-Nom | 10.42 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |