-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision analog controller, 0C to 70C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC39432D-ND
|
DigiKey | IC PREC ANALOG CONTROLLER 8-SOIC Min Qty: 28 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$10.9500 | Buy Now |
DISTI #
296-11350-5-ND
|
DigiKey | IC PREC ANALOG CONTROLLER 8-SOIC Min Qty: 28 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1725 | Buy Now |
DISTI #
595-UC39432D
|
Mouser Electronics | Feedback Loop Power Controllers Precision Analog Controller RoHS: Compliant | 0 |
|
$13.1100 / $13.5700 | Order Now |
|
Rochester Electronics | UC39432 Precision Analog Controller RoHS: Compliant Status: Active Min Qty: 1 | 2950 |
|
$9.4000 / $11.0600 | Buy Now |
|
Ameya Holding Limited | IC PREC ANALOG CONTROLLER 8-SOIC | 4023 |
|
RFQ | |
|
Chip1Cloud | IC PREC ANALOG CONTROLLER 8-SOIC | 12300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC39432D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC39432D
Texas Instruments
Precision analog controller, 0C to 70C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 44 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC39432D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC39432D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC39432BDTRG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | UC39432D vs UC39432BDTRG4 |
UC29432DTR | Precision Analog Controller 8-SOIC -40 to 85 | Texas Instruments | UC39432D vs UC29432DTR |
UC39432BDG4 | Precision Analog Controller 8-SOIC 0 to 70 | Texas Instruments | UC39432D vs UC39432BDG4 |
UC39432BDTR | Precision Adjustable Shunt Regulator 8-SOIC 0 to 70 | Texas Instruments | UC39432D vs UC39432BDTR |
UC39432DTRG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | UC39432D vs UC39432DTRG4 |
UC29432D | Precision analog controller, -25C to 85C 8-SOIC -25 to 85 | Texas Instruments | UC39432D vs UC29432D |
UC29432DG4 | Precision analog controller, -25C to 85C 8-SOIC -25 to 85 | Texas Instruments | UC39432D vs UC29432DG4 |
UC39432DTR | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | UC39432D vs UC39432DTR |