Part Details for UC5172QTR by Rochester Electronics LLC
Overview of UC5172QTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5172QTR
UC5172QTR CAD Models
UC5172QTR Part Data Attributes
|
UC5172QTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC5172QTR
Rochester Electronics LLC
OCTAL LINE DRIVER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA232-E; EIA423-A; V.10; V.28; X.26 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -10 V | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
Alternate Parts for UC5172QTR
This table gives cross-reference parts and alternative options found for UC5172QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5172QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170APZ-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | UC5172QTR vs ADM5170APZ-REEL |
ADM5170APZ-REEL | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5172QTR vs ADM5170APZ-REEL |
UC5172Q | OCTAL LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UC5172QTR vs UC5172Q |
ADM5170JP | Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s | Analog Devices Inc | UC5172QTR vs ADM5170JP |
ADM5170AP | Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s | Analog Devices Inc | UC5172QTR vs ADM5170AP |
ADM5170JP-REEL | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5172QTR vs ADM5170JP-REEL |
ADM5170AP | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5172QTR vs ADM5170AP |
ADM5170APZ | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | UC5172QTR vs ADM5170APZ |
ADM5170AP-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | UC5172QTR vs ADM5170AP-REEL |