There are no models available for this part yet.
Overview of UCB1400BE,151 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for UCB1400BE,151 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UCB1400BE,151-ND
|
DigiKey | IC AUDIO CODEC 3.3V 48-LQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
CAD Models for UCB1400BE,151 by NXP Semiconductors
Part Data Attributes for UCB1400BE,151 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3/e4
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN/SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for UCB1400BE,151
This table gives cross-reference parts and alternative options found for UCB1400BE,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCB1400BE,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCB1400BE | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 X 1.40 MM, PLASTIC, LQFP-48, Consumer IC:Other | NXP Semiconductors | UCB1400BE,151 vs UCB1400BE |